0216005.MXESPP, Cartridge Fuses 250V 5A Fast Acting 5x20
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
896 шт., срок 7-9 недель
240 руб.
от 10 шт. —
190 руб.
от 100 шт. —
135 руб.
от 500 шт. —
105.60 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
Circuit Protection\Fuses\Cartridge Fuses
216SP 5x20mm Fast Acting Pigtail FusesLittelfuse 216SP 5x20mm Fast Acting Pigtail Fuses are designed to IEC standards for global use. Littelfuse 216SP 5x20mm Fast Acting Pigtail Fuse is designed with one cap on each terminal side, giving it a smaller size compared to existing double pigtail fuses. The 216SP fuse meets the IEC 60127-2, Sheet 1 specification for fast-acting fuses and offers a 1A to 10A current rating, 1500A at 250V AC interrupting rating, and an operating temperature range of -55°C to 1+25°C. RoHS compliant and 100% lead-free, the 216SP fuse is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Технические параметры
Body Style: | Cylindrical Leaded |
Brand: | Littelfuse |
Current Rating: | 5 A |
Diameter: | 5.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size/Group: | 5 mm x 20 mm |
Fuse Type: | Fast Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 1.5 kA at 250 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Board Mount |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product Type: | Axial Lead and Cartridge Fuse |
Product: | Ceramic Fuse |
Resistance: | 18.3 mOhms |
Series: | 216 |
Subcategory: | Fuses |
Termination Style: | Axial |
Voltage Rating AC: | 250 VAC |
Approval Agency | CE, CSA, CQC, KC, PSE, UR, VDE |
Breaking Capacity @ Rated Voltage | 1.5kA |
California Prop 65 | Warning Information |
Current Rating (Amps) | 5A |
DC Cold Resistance | 0.0183 Ohms |
ECCN | EAR99 |
Fuse Type | Cartridge, Ceramic |
HTSUS | 8536.10.0040 |
Melting IВІt | 27.46 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | 5mm x 20mm (Axial) |
Response Time | Fast Blow |
RoHS Status | ROHS3 Compliant |
Series | 216SP -> |
Size / Dimension | 0.205"" Dia x 0.787"" L (5.20mm x 20.00mm) |
Voltage Rating - AC | 250V |
Вес, г | 1.1 |
Техническая документация
Datasheet
pdf, 800 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.