021601.6MXEP, Cartridge Fuses 250V 1.6A Fast Acting
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1197 шт., срок 7-9 недель
740 руб.
от 10 шт. —
630 руб.
от 50 шт. —
530 руб.
от 100 шт. —
407.79 руб.
Добавить в корзину 1 шт.
на сумму 740 руб.
Альтернативные предложения1
Описание
Circuit Protection\Fuses\Cartridge Fuses
Automotive FusesLittelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
Body Style: | Cylindrical Leaded |
Brand: | Littelfuse |
Current Rating: | 1.6 A |
Diameter: | 5.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 5 mm x 20 mm |
Fuse Type: | Fast Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 750 A at 250 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Board Mount |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product Type: | Axial Lead and Cartridge Fuse |
Product: | Ceramic Fuse |
Resistance: | 4.04 mOhms |
Series: | 216 |
Subcategory: | Fuses |
Termination Style: | Axial |
Voltage Rating AC: | 250 VAC |
Approvals | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Breaking Capacity @ Rated Voltage | 1.5kA |
Category | Circuit Protection |
Current Rating | 1.6A |
DC Cold Resistance | 0.1112 Ohm |
Family | Fuses |
Fuse Type | Cartridge, Ceramic |
Melting I?t | 1.005 |
Mounting Type | Through Hole |
Online Catalog | 216 Series |
Operating Temperature | -55°C ~ 125°C |
Other Names | 021601.6MXEP-ND21601.6XEP |
Package / Case | 5mm x 20mm(Axial) |
Packaging | Bulk |
Response Time | Fast |
Series | 216 |
Size / Dimension | 0.228" Dia x 0.886" L(5.80mm x 22.50mm) |
Standard Package | 1 |
Voltage Rating - AC | 250V |
Вес, г | 1.5 |
Техническая документация
Datasheet
pdf, 969 КБ
Документация
pdf, 1020 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.