0217.100MXP, Cartridge Fuses 250 V 0.1A 5x20mm Fast Acting
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1232 шт., срок 7-9 недель
400 руб.
от 10 шт. —
330 руб.
от 100 шт. —
220 руб.
от 250 шт. —
202.36 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Альтернативные предложения3
Описание
Circuit Protection\Fuses\Cartridge Fuses
Battery Management System SolutionsLittelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.
Технические параметры
Body Style: | Cylindrical |
Brand: | Littelfuse |
Current Rating: | 100 mA |
Diameter: | 5.2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 5 mm x 20 mm |
Fuse Type: | Fast Blow |
Indicator Style: | See Through Case |
Interrupt Rating: | 35 A at 250 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Holder/Clip |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product Type: | Axial Lead and Cartridge Fuse |
Product: | Glass Fuse |
Resistance: | 5.6965 Ohms |
Series: | 217 |
Subcategory: | Fuses |
Termination Style: | Clip |
Voltage Rating AC: | 250 VAC |
Approval Agency | CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Breaking Capacity @ Rated Voltage | 35A |
California Prop 65 | Warning Information |
Current Rating (Amps) | 100mA |
DC Cold Resistance | 5.6965 Ohms |
ECCN | EAR99 |
Fuse Type | Cartridge, Glass |
HTSUS | 8536.10.0020 |
Melting IВІt | 0.0045 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Holder |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | 5mm x 20mm |
Response Time | Fast Blow |
RoHS Status | ROHS3 Compliant |
Series | 217 -> |
Size / Dimension | 0.205"" Dia x 0.787"" L (5.20mm x 20.00mm) |
Voltage Rating - AC | 250V |
корпус | 5*20 |
Body Material | Glass |
Current Rating | 100mA |
Fuse Size | 5x20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Acting | Fast |
Automotive | No |
Breaking Capacity @ Rated Voltage (A) | 35@250VAC |
Current Rating (A) | 0.1 |
ECCN (US) | EAR99 |
Fuse Material | Glass |
Fuse Size (mm) | 5 X 20 |
Maximum AC Voltage Rating (V) | 250 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (W) | 1.6 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Holder |
Number of Terminals | 2 |
Packaging | Bulk |
Part Status | Active |
PPAP | No |
Product Diameter (mm) | 5.2 |
Termination Style | Cartridge |
Type | Cartridge |
Typical Cold Resistance (Ohm) | 5.6965 |
Typical Melting I2t (A²S) | 0.0045 |
Voltage Rating (V) | 250 |
Вес, г | 0.78 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.