0217004.MXEP, Fuses with Leads - Through Hole 250 V 4A 5x20mm Fast Acting
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
877 шт., срок 7-9 недель
350 руб.
от 10 шт. —
250 руб.
от 100 шт. —
203 руб.
от 250 шт. —
184.68 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Альтернативные предложения1
Описание
Circuit Protection\Fuses\Fuses with Leads - Through Hole
Automotive FusesLittelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
Body Style: | Cylindrical Leaded |
Brand: | Littelfuse |
Current Rating: | 4 A |
Diameter: | 5.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 5 mm x 20 mm |
Fuse Type: | Fast Blow |
Indicator Style: | See Through Case |
Interrupt Rating: | 40 A at 250 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Bulk |
Product Category: | Fuses with Leads-Through Hole |
Product Type: | Axial Lead and Cartridge Fuse |
Product: | Glass Fuse |
Resistance: | 16.45 mOhms |
Series: | 217 |
Subcategory: | Fuses |
Termination Style: | Axial |
Voltage Rating AC: | 250 VAC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Miniature |
Acting | Fast |
Application | Supplementary Protection|Utilization Equipment to Provide Individual Protection |
Fuse Size (mm) | 5 X 20 |
Current Rating (A) | 4 |
Voltage Rating (V) | 250 |
Maximum AC Voltage Rating (V) | 250 |
Maximum Power Dissipation (W) | 2.5(Typ) |
Typical Melting I2t (A²S) | 29.165 |
Typical Cold Resistance (Ohm) | 0.0165 |
Termination Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Product Length (mm) | 22.5(Max) |
Product Diameter (mm) | 5.8(Max) |
Fuse Material | Glass |
Mounting | Through Hole |
Automotive | No |
Military | No |
Operating Temperature - (??C) | -55~125 |
Rad Hard | No |
Typical Cold Resistance - (Ohm) | 0.0165 |
Typical Melting I2t - (A??S) | 29.165 |
Voltage Rating - (V) | 250 |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 772 КБ
Документация
pdf, 1012 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.