0217010.MXBP, Cartridge Fuses 250 V 10A 5x20mm Fast Acting

0217010.MXBP, Cartridge Fuses 250 V 10A 5x20mm Fast Acting
Изображения служат только для ознакомления,
см. техническую документацию
600 шт., срок 7-9 недель
340 руб.
от 10 шт.250 руб.
от 100 шт.195 руб.
от 250 шт.177.16 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8004930416
Артикул: 0217010.MXBP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 10 A
Diameter: 5.2 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: 5 mm x 20 mm
Fuse Type: Fast Blow
Indicator Style: See Through Case
Interrupt Rating: 100 A at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Axial Lead and Cartridge Fuse
Product: Glass Fuse
Resistance: 6.27 mOhms
Series: 217
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC
Вес, г 1

Техническая документация

Datasheet
pdf, 772 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.