02173.15TXP, Cartridge Fuses 250 V 3.15A 5x20mm Fast Acting

02173.15TXP, Cartridge Fuses 250 V 3.15A 5x20mm Fast Acting
Изображения служат только для ознакомления,
см. техническую документацию
70 шт., срок 7-9 недель
140 руб.
от 10 шт.130 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8004930427
Артикул: 02173.15TXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management System Solutions
Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 3.15 A
Diameter: 5.2 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: 5 mm x 20 mm
Fuse Type: Fast Blow
Indicator Style: See Through Case
Interrupt Rating: 35 A at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Axial Lead and Cartridge Fuse
Product: Glass Fuses
Resistance: 880 mOhms
Series: 217
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC
Вес, г 1

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.