0229007.MXP, Cartridge Fuses 125V 7A Slo-Blo
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1188 шт., срок 7-9 недель
250 руб.
от 10 шт. —
180 руб.
от 100 шт. —
143 руб.
от 250 шт. —
134.75 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Альтернативные предложения2
Описание
Circuit Protection\Fuses\Cartridge Fuses
4.5 x 14.5mm (2AG) Fuseholders & Fuse AccessoriesLittelfuse 4.5mm x 14.5mm (2AG) Fuseholders and Fuse Accessories are ideal for 2AG fast-acting and Slo-Blo ® fuses. Lead-free 2AG fuses provide the same performance characteristics as their 3AG counterpart while occupying one-third of the space.
Технические параметры
Body Style: | Cylindrical |
Brand: | Littelfuse |
Current Rating: | 7 A |
Diameter: | 4.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 2AG(5 mm x 15 mm) |
Fuse Type: | Time Delay/Slow Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 400 A at 125 VDC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -60 C |
Mounting Style: | Holder/Clip |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product Type: | Glass Fuse |
Product: | Glass Fuse |
Resistance: | 11.595 mOhms |
Series: | 229 |
Subcategory: | Fuses |
Termination Style: | Clip |
Tradename: | Slo-Blo |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 125 VDC |
Approval Agency | CE, CSA, PSE, UL |
Breaking Capacity @ Rated Voltage | 400A |
California Prop 65 | Warning Information |
Current Rating (Amps) | 7A |
DC Cold Resistance | 0.0116 Ohms |
ECCN | EAR99 |
Fuse Type | Cartridge, Glass |
HTSUS | 8536.10.0020 |
Melting IВІt | 464 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Holder |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | 2AG, 5mm x 15mm |
Response Time | Slow Blow |
RoHS Status | ROHS3 Compliant |
Series | 229 -> |
Size / Dimension | 0.177"" Dia x 0.570"" L (4.50mm x 14.48mm) |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 125V |
Вес, г | 1.3 |
Техническая документация
Datasheet
pdf, 941 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары