023206.3MXP, Cartridge Fuses 250V 6.3A Medium Acting
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
960 шт., срок 7-9 недель
320 руб.
от 10 шт. —
230 руб.
от 100 шт. —
181 руб.
от 250 шт. —
175.81 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Альтернативные предложения1
Описание
Circuit Protection\Fuses\Cartridge Fuses
Heat PumpsLittelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.
Технические параметры
Body Style: | Cylindrical |
Brand: | Littelfuse |
Current Rating: | 6.3 A |
Diameter: | 5.2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 5 mm x 20 mm |
Fuse Type: | Medium/Normal Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 100 A at 250 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Holder/Clip |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product Type: | Glass Fuse |
Product: | Glass Fuse |
Resistance: | 10.18 mOhms |
Series: | 232 |
Subcategory: | Fuses |
Termination Style: | Clip |
Voltage Rating AC: | 250 VAC |
Approval Agency | CE, KC, PSE |
Breaking Capacity @ Rated Voltage | 100A |
California Prop 65 | Warning Information |
Current Rating (Amps) | 6.3A |
DC Cold Resistance | 0.0102 Ohms |
ECCN | EAR99 |
Fuse Type | Cartridge, Glass |
HTSUS | 8536.10.0020 |
Melting IВІt | 90.415 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Holder |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | 5mm x 20mm |
Response Time | Medium Blow |
RoHS Status | ROHS3 Compliant |
Series | 232 -> |
Size / Dimension | 0.205"" Dia x 0.787"" L (5.20mm x 20.00mm) |
Voltage Rating - AC | 250V |
Вес, г | 1.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары