03450621H, Fuse Holder Shock Safe
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4323 шт., срок 7-9 недель
1 550 руб.
от 10 шт. —
1 370 руб.
от 20 шт. —
1 320 руб.
от 50 шт. —
1 167.16 руб.
Добавить в корзину 1 шт.
на сумму 1 550 руб.
Альтернативные предложения2
Описание
Circuit Protection\Fuse Holders\Fuse Holder
Automotive FusesLittelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.
Технические параметры
Brand: | Littelfuse |
Color: | Black |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fuse Size / Group: | 5 mm x 20 mm |
Illumination: | Not Illuminated |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Number of Poles: | 1 Pole |
Packaging: | Bulk |
Product Category: | Fuse Holder |
Product Type: | Fuse Holders |
Product: | Fuse Holders |
Series: | 345 |
Shaft Type: | Screwdriver Release |
Subcategory: | Fuses |
Termination Style: | Solder |
Type: | Shock-Safe |
Voltage Rating: | 600 V |
Automotive | No |
Body Material | Glass |
Current Rating (A) | 16 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fuse Size | 6.3 X 32 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Panel Mount |
Part Status | Unconfirmed |
PPAP | No |
Termination Style | Quick Connect |
Type | Fuse Holder |
Voltage Rating | 250V |
Вес, г | 10.35 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.