03450913H, Fuse Holder Shock Safe

03450913H, Fuse Holder Shock Safe
Изображения служат только для ознакомления,
см. техническую документацию
34 шт., срок 7-9 недель
1 710 руб.
от 10 шт.1 570 руб.
от 20 шт.983 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Номенклатурный номер: 8004931433
Артикул: 03450913H
Бренд: Littelfuse

Описание

Circuit Protection\Fuse Holders\Fuse Holder
Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.

Технические параметры

Brand: Littelfuse
Color: Black
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: 3AB, 3AG
Illumination: Not Illuminated
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Packaging: Bulk
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Holders
Series: 345
Shaft Type: Screwdriver Release
Subcategory: Fuses
Termination Style: Solder
Type: Shock-Safe
Voltage Rating: 600 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.