03453LF8HXLN, Fuse Holder Shock Safe 3AG

03453LF8HXLN, Fuse Holder Shock Safe 3AG
Изображения служат только для ознакомления,
см. техническую документацию
2144 шт., срок 7-9 недель
1 700 руб.
от 10 шт.1 520 руб.
от 50 шт.1 070 руб.
от 100 шт.765.48 руб.
Добавить в корзину 1 шт. на сумму 1 700 руб.
Номенклатурный номер: 8004931455
Артикул: 03453LF8HXLN
Бренд: Littelfuse

Описание

Circuit Protection\Fuse Holders\Fuse Holder
Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.

Технические параметры

Brand: Littelfuse
Color: Black
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: 3AG
Illumination: Not Illuminated
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Packaging: Bulk
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Holders
Series: 345
Shaft Type: Screwdriver Release
Subcategory: Fuses
Termination Style: Quick Connect
Type: Low Profile
Voltage Rating: 250 V
Вес, г 9.9

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.