03453LS8HXL, Fuse Holder Shock Safe 3AG

03453LS8HXL, Fuse Holder Shock Safe 3AG
Изображения служат только для ознакомления,
см. техническую документацию
391 шт., срок 7-9 недель
1 790 руб.
от 10 шт.1 580 руб.
от 20 шт.1 560 руб.
от 50 шт.1 149.47 руб.
Добавить в корзину 1 шт. на сумму 1 790 руб.
Альтернативные предложения1
Номенклатурный номер: 8004931463
Артикул: 03453LS8HXL
Бренд: Littelfuse

Описание

Circuit Protection\Fuse Holders\Fuse Holder
6.3x32mm (3AB/3AG) Fuse Holders & Fuse Accessories
Littelfuse 6.3mm x 32mm (3AB/3AG) Fuse Holders & Fuse Accessories are ideal for Slo-Blo ® (Time-Lag), fast-acting, and very fast-acting fuses designed to IEC specifications. The 3AB Slo-Blo fuses feature ceramic body construction that permits higher interrupting ratings and voltage ratings. 3AB very fast-acting fuses protect Silicon Controlled Rectifiers and similar solid-state devices. 3AG fuses solve a broad range of application requirements.

Технические параметры

Brand: Littelfuse
Color: Black
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: 3AG
Illumination: Non-Illuminated
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Packaging: Bulk
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Holders
Series: 345
Shaft Type: Screwdriver Release
Subcategory: Fuses
Termination Style: Quick Connect
Type: Low Profile
Voltage Rating: 250 V
Вес, г 24.42

Техническая документация

Datasheet
pdf, 663 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.