0FHZ0002Z, Fuse Holder 5 Stud Full Assembly with M10 Input
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 780 руб.
от 5 шт. —
23 740 руб.
от 10 шт. —
20 870 руб.
Добавить в корзину 1 шт.
на сумму 26 780 руб.
Альтернативные предложения1
Описание
Circuit Protection\Fuse Holders\Fuse Holder
TVS Silicon Protection Arrays (SPA)Littelfuse TVS Diode Arrays SPA™ (Silicon Protection Arrays) are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS SPA diodes offer a broader application use and improved impulse protection performance over conventional diodes.
Технические параметры
Brand: | Littelfuse |
Color: | Black |
Current Rating: | 400 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Fuse Size / Group: | ZCASE |
Illumination: | Not Illuminated |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Number of Poles: | 5 Pole |
Packaging: | Bulk |
Product Category: | Fuse Holder |
Product Type: | Fuse Holders |
Product: | Fuse Holders |
Series: | FHZ |
Subcategory: | Fuses |
Termination Style: | Threaded Stud |
Tradename: | ZCASE |
Type: | Power Distribution |
Voltage Rating: | 32 VDC |
Current Rating (Amps) | 400A |
For Use With/Related Products | ZCASEВ® |
Fuse Type | Bolt Down |
Fuseholder Type | Block |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Number of Circuits | 5 |
Orientation | Horizontal and Vertical |
Package | Bulk |
Series | FHZ -> |
Termination Style | Bolt Down |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.