0FLM010.T, Industrial & Electrical Fuses 10A 250VAC Midget

Фото 1/2 0FLM010.T, Industrial & Electrical Fuses 10A 250VAC Midget
Изображения служат только для ознакомления,
см. техническую документацию
1064 шт., срок 6-8 недель
3 070 руб.
от 10 шт.2 450 руб.
от 20 шт.2 250 руб.
от 50 шт.2 138.85 руб.
Добавить в корзину 1 шт. на сумму 3 070 руб.
Альтернативные предложения1
Номенклатурный номер: 8004932380
Артикул: 0FLM010.T
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Industrial & Electrical Fuses
HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

Технические параметры

Body Style: Cartridge Fuses
Brand: Littelfuse
Current Rating: 10 A
Diameter: 10.31 mm
Factory Pack Quantity: Factory Pack Quantity: 10
Fuse Size / Group: 5AG Midget(10.3 mm x 38.1 mm)
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 10 kA at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder
Packaging: Bulk
Product Category: Industrial & Electrical Fuses
Product Type: Industrial Power Fuses
Product: Midget Fuse
Resistance: 9.03 mOhms
Series: FLM
Subcategory: Fuses
Termination Style: Clip
Type: Cartridge and Axial Lead Fuse
Voltage Rating AC: 250 VAC
Voltage Rating DC: 125 VDC
Current Rating 10A
Fuse Size 10x38mm
Fuse Speed T
Series FLM
Voltage Rating 250V ac
Вес, г 6.38

Техническая документация

Datasheet
pdf, 393 КБ
Datasheet
pdf, 270 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.