1206L200SLYR, Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8548 шт., срок 7-9 недель
480 руб.
от 10 шт. —
430 руб.
от 25 шт. —
366 руб.
от 100 шт. —
288.96 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Альтернативные предложения2
Описание
Circuit Protection\Thermistors\Resettable Fuses - PPTC
Low Rho SMD PPTCsLittelfuse Low Rho SMD PPTCs provide ultra-low normal operating resistance at normal operating hold current. Featuring a compact design, these fuses offer fast response times to fault currents with a maximum fault current rating of 40A. Littelfuse Low Rho SMD PPTCs are compatible with high-temperature solders and are available in a range of hold current ratings. These TUV- and UL-certified fuses are well-suited for USB peripherals including USB 3.0/2.0 ports, Li-ion/Li-Polymer battery packs, smartphones, tablet/notebook PCs, e-readers, LCD/LED HDTV, hard disk drives, digital/video cameras, computer peripherals, and game consoles.
Технические параметры
Brand: | Littelfuse |
Current Rating - Max: | 50 A |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Hold Current: | 2 A |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Maximum Voltage: | 6 VDC |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 1206(3216 Metric) |
Pd - Power Dissipation: | 800 mW |
Product Category: | Resettable Fuses-PPTC |
Product Type: | Resettable Fuses-PPTC |
Resistance: | 25 mOhms |
Series: | Low Rho |
Subcategory: | PPTC Resettable Fuses |
Termination Style: | SMD/SMT |
Tradename: | LoRho |
Trip Current: | 4 A |
Type: | PolyFuse Resettable PTC |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hold Current (A) | 2 |
Maximum Current Rating (A) | 50 |
Maximum Operating Temperature (°C) | 85 |
Maximum Post Trip Resistance (Ohm) | 0.025 |
Maximum Trip Time (s) | 0.5 8A |
Maximum Voltage Rating | 6VDC |
Minimum Initial Resistance (Ohm) | 0.005 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package/Case | 1206 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Size (mm) | 3.4 X 1.8 X 0.6 |
Termination Style | Solder Pad |
Trip Current (A) | 4 |
Typical Power Dissipation (W) | 0.8 |
Вес, г | 1.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.