AC240LTR, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 425V 2 POLE AXIAL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
738 шт., срок 7-9 недель
940 руб.
от 10 шт. —
830 руб.
от 25 шт. —
786 руб.
от 50 шт. —
634.63 руб.
Добавить в корзину 1 шт.
на сумму 940 руб.
Альтернативные предложения3
Описание
Circuit Protection\Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
Littelfuse AC series GDT line protectors provide efficient and reliable surge protection in AC line applications, including long branch circuits, short branch circuits, power supplies, test equipment, submersible pumps and medical electronics.
Технические параметры
Brand: | Littelfuse |
DC Sparkover: | 800 V |
Diameter: | 8 mm |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Failsafe Protection Y/N: | Failsafe Not Protected |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +90 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Electrodes: | 2 Electrode |
Packaging: | Reel, Cut Tape |
Peak Pulse Current: | 5 kA |
Product Category: | Gas Discharge Tubes-GDTs/Gas Plasma Arrestors |
Product Type: | GDTs-Gas Discharge Tubes/Surge Arresters |
Series: | AC |
Subcategory: | GDTs-Gas Discharge Tubes |
Technology: | Gas Discharge Tubes |
Termination Style: | Axial |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Mounting | Through Hole |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 1100 |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 1200 |
Typical DC Sparkover Voltage @ 100V/s (V) | 600 |
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 5 |
Typical AC Discharge Current @ 1s @ <= 10Times (A) | 65 |
Minimum Insulation Resistance @ 100V (GOhm) | 10 |
Maximum Capacitance @ 1MHz (pF) | 1.5 |
Typical Impulse Life @ 10/1000us (Times) | 10 |
Number of Electrodes | 2 |
Termination Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Packaging | Tape and Reel |
Lead Diameter (mm) | 0.8 |
Product Length (mm) | 6 |
Product Diameter (mm) | 8 |
Failsafe Protection | No |
DC Spark Over Voltage | 600V |
Impulse Spark Over Voltage | 1100 V, 1200V |
Maximum Operating Temperature | +90°C |
Maximum Surge Current | 10kA |
Maximum Voltage Rating | 240 V ac |
Minimum Operating Temperature | -40°C |
Mounting Type | Axial |
Series | AC |
Suppressor Type | 2 Electrode Arrester |
Вес, г | 3.05 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.