CG6230SM, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230V SMD Ultra Low 0.3pF

CG6230SM, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230V SMD Ultra Low 0.3pF
Изображения служат только для ознакомления,
см. техническую документацию
1900 шт., срок 7-9 недель
760 руб.
от 10 шт.680 руб.
от 50 шт.357 руб.
от 100 шт.315.97 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Номенклатурный номер: 8004934174
Артикул: CG6230SM
Бренд: Littelfuse

Описание

Circuit Protection\Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
General Port Protection Solutions
Littelfuse General Port Protection provides a wide array of solutions for power and communication ports. Ports need protection from common electrical hazards such as lightning surges, induced power surges, power cross, electrical fast transient, electrostatic discharge, and short-circuits due to aging wire or installation errors. Littelfuse General Port Protection products are ideal for automotive, building automation, consumer electronics, and industrial applications.

Технические параметры

Brand: Littelfuse
DC Sparkover: 230 V
Factory Pack Quantity: Factory Pack Quantity: 2000
Failsafe Protection Y/N: Failsafe Not Protected
Insulation Resistance: 1 Gohms
Manufacturer: Littelfuse
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Electrodes: 2 Electrode
Peak Pulse Current: 3 kA
Product Category: Gas Discharge Tubes-GDTs/Gas Plasma Arrestors
Product Type: GDTs-Gas Discharge Tubes/Surge Arresters
Series: CG6
Subcategory: GDTs-Gas Discharge Tubes
Technology: Multi-Stage Protector
Termination Style: Solder Pad
Type: Gas Discharge Tube
Вес, г 0.47

Техническая документация

Datasheet
pdf, 726 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.