DST10100S, Schottky Diodes & Rectifiers 100V 10A

DST10100S, Schottky Diodes & Rectifiers 100V 10A
Изображения служат только для ознакомления,
см. техническую документацию
10419 шт., срок 7-9 недель
250 руб.
от 10 шт.200 руб.
от 100 шт.146 руб.
от 500 шт.126.32 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Альтернативные предложения2
Номенклатурный номер: 8004934229
Артикул: DST10100S
Бренд: Littelfuse

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Vehicle Camera Solutions
Littelfuse Vehicle Camera Solutions protect against the common electrical threats to camera-based advanced driver assistance systems (ADAS) in modern vehicles. These camera systems can include night vision, back-up, auto-parking, and collision avoidance functions as well as speed limit, driver drowsiness, and lane departure detection. Littelfuse solutions include TVS diodes and diode arrays, MLVs, Schottky diodes, and SMD PPTCs that simultaneously protect without interfering with high-frequency video signals.

Технические параметры

Brand: Littelfuse
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 150 A
Ir - Reverse Current: 250 uA
Manufacturer: Littelfuse
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: TO-277B-2
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: DST
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 700 mV
Vr - Reverse Voltage: 100 V
Vrrm - Repetitive Reverse Voltage: 100 V
Automotive No
Maximum Continuous Forward Current - (A) 10
Military No
Operating Temperature - (??C) -55~150
Packaging Tape and Reel
Peak Forward Voltage - (V) 0.7
Peak Non-Repetitive Surge Current - (A) 150
Peak Reverse Current - (uA) 250
Peak Reverse Repetitive Voltage - (V) 100
Pin Count 3
Supplier Package TO-277B
Вес, г 0.08

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.