GDB61601Z, Fuse Holder Accessories 160A 1-POLE IEC/UL Distribution Block

GDB61601Z, Fuse Holder Accessories 160A 1-POLE IEC/UL Distribution Block
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
13 120 руб.
Добавить в корзину 1 шт. на сумму 13 120 руб.
Альтернативные предложения1
Номенклатурный номер: 8004934330
Артикул: GDB61601Z
Бренд: Littelfuse

Описание

Circuit Protection\Fuse Holders\Fuse Holder Accessories
HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

Технические параметры

Brand: Littelfuse
Current Rating: 160 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Littelfuse
Packaging: Bulk
Product Category: Fuse Holder Accessories
Product Type: Fuse Accessories
Series: GDB
Subcategory: Fuses
Вес, г 263.7

Техническая документация

Datasheet
pdf, 419 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.