GDBAD451Z, Fuse Holder Accessories ACS 600V DISTRIBUTION BLK 200A 1 POLE

GDBAD451Z, Fuse Holder Accessories ACS 600V DISTRIBUTION BLK 200A 1 POLE
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 7-9 недель
15 820 руб.
от 5 шт.13 620 руб.
от 10 шт.12 910 руб.
от 25 шт.12 005 руб.
Добавить в корзину 1 шт. на сумму 15 820 руб.
Номенклатурный номер: 8004934332
Артикул: GDBAD451Z
Бренд: Littelfuse

Описание

Circuit Protection\Fuse Holders\Fuse Holder Accessories
HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

Технические параметры

Body Material: Thermoplastic
Brand: Littelfuse
Current Rating: 200 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Littelfuse
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail
Number of Poles: 1 Pole
Packaging: Bulk
Product Category: Fuse Holder Accessories
Product Type: Fuse Accessories
Product: Holder
Series: GDB
Subcategory: Fuses
Termination Style: Screw
Voltage Rating: 600 V

Техническая документация

Datasheet
pdf, 419 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.