K0900G, Sidacs 90V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1000 шт., срок 6-8 недель
340 руб.
от 10 шт. —
260 руб.
от 100 шт. —
190 руб.
от 500 шт. —
150.17 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
Semiconductors\Discrete Semiconductors\Thyristors\Sidacs
K Series SIDACsLittelfuse K Series SIDACs are bidirectional voltage triggered switches. Constructed with glass-passivated junctions, the K SIDACs provide reliable performance even in harsh operating environments. With a one-cycle surge current capability up to 20A, K Series SIDACs are ideal for dumping charged capacitors through an inductor in order to generate high-voltage pulses.
Технические параметры
Brand: | Littelfuse |
Breakover Current IBO Max: | 10 uA |
Breakover Voltage VBO: | 79 V to 97 V |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Holding Current Ih Max: | 150 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Non Repetitive On-State Current: | 16.7 A, 20 A |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State RMS Current - It RMS: | 1 A |
On-State Voltage: | 1.5 V |
Package / Case: | DO-15 |
Packaging: | Bulk |
Product Category: | Sidacs |
Product Type: | Sidacs |
Rated Repetitive Off-State Voltage VDRM: | 70 V |
Series: | Kxxxzy |
Subcategory: | Thyristors |
California Prop 65 | Warning Information |
Current - Breakover | 10ВµA |
Current - Hold (Ih) (Max) | 150mA |
Current - Peak Output | 1A |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Package | Bulk |
Package / Case | DO-204AC, DO-15, Axial |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | DO-15 |
Voltage - Breakover | 79 ~ 97V |
Вес, г | 0.38 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.