K2200G, Sidacs 220V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
965 шт., срок 6-8 недель
310 руб.
от 10 шт. —
160 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Thyristors\Sidacs
Littelfuse Standard Bidirectional SIDACs
Технические параметры
Brand: | Littelfuse |
Breakover Current IBO Max: | 10 uA |
Breakover Voltage VBO: | 205 V to 230 V |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Holding Current Ih Max: | 150 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Non Repetitive On-State Current: | 16.7 A, 20 A |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State RMS Current - It RMS: | 1 A |
On-State Voltage: | 1.5 V |
Package / Case: | DO-15 |
Packaging: | Bulk |
Product Category: | Sidacs |
Product Type: | Sidacs |
Rated Repetitive Off-State Voltage VDRM: | 180 V |
Series: | Kxxxzy |
Subcategory: | Thyristors |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
Maximum Rate of Rise of On-State Current (A/us) | 150 |
Surge Current Rating (A) | 20 |
Maximum Holding Current (mA) | 150 |
Repetitive Peak Reverse Voltage (V) | 180(Min) |
Peak On-State Voltage (V) | 1.5@1A |
Repetitive Peak Forward Blocking Voltage (V) | 180(Min) |
Maximum Breakover Voltage (V) | 230 |
RMS On-State Current (A) | 1 |
Repetitive Peak Off-State Current (mA) | 0.005 |
Maximum Breakover Current (A) | 0.01 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Automotive | No |
Standard Package Name | DO-204-AC |
Pin Count | 2 |
Supplier Package | DO-15 |
Military | No |
Mounting | Through Hole |
Diameter | 3.56(Max) |
Package Length | 6.86(Max) |
PCB changed | 2 |
Lead Shape | Through Hole |
Вес, г | 0.38 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.