K2500GURP, Sidacs 250V DO-15
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3517 шт., срок 6-8 недель
440 руб.
от 10 шт. —
340 руб.
от 100 шт. —
251 руб.
от 500 шт. —
198.65 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Thyristors\Sidacs
Kx0yU SIDACsLittelfuse Kx0yU SIDACs are silicon unilateral voltage triggered switches that are rectified AC/DC circuit oriented with a triggering voltage of 75V to 260V. When a voltage exceeds the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device. Littelfuse Kx0yU SIDACs utilize glass-passivated junctions to ensure a rugged and dependable device capable of withstanding harsh environments. These RoHS-compliant devices are suitable for capacitor-discharge HV generator circuits.
Технические параметры
Brand: | Littelfuse |
Breakover Current IBO Max: | 10 uA |
Breakover Voltage VBO: | 260 V |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Holding Current Ih Max: | 80 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Non Repetitive On-State Current: | 16.7 A, 20 A |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State RMS Current - It RMS: | 1 A |
On-State Voltage: | 1.2 V |
Package / Case: | DO-15 |
Product Category: | Sidacs |
Product Type: | Sidacs |
Rated Repetitive Off-State Voltage VDRM: | 220 V |
Series: | Kxxx0yU |
Subcategory: | Thyristors |
Tradename: | Teccor |
Вес, г | 0.42 |
Техническая документация
Datasheet
pdf, 734 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.