LFD14003Z, Barrier Terminal Blocks DIST BLOK 600V 115A 3 POLE LINE 1 LOAD 4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 шт., срок 7-9 недель
12 230 руб.
Добавить в корзину 1 шт.
на сумму 12 230 руб.
Альтернативные предложения1
Описание
Connectors\Terminal Blocks\Barrier Terminal Blocks
HVAC/R SolutionsLittelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.
Технические параметры
Brand: | Littelfuse |
Current Rating: | 115 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Littelfuse |
Mounting Style: | Panel Mount |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Product Category: | Barrier Terminal Blocks |
Product Type: | Barrier Terminal Blocks |
Product: | Barrier Terminal Blocks |
Series: | LD |
Subcategory: | Terminal Blocks |
Type: | Power Distribution Block |
Voltage Rating: | 600 V |
Wire Gauge Max: | 2 AWG, 10 AWG |
Wire Gauge Min: | 14 AWG, 18 AWG |
California Prop 65 | Warning Information |
Current Rating (Amps) | 115A |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Line Side Connection Type | Screw Connection |
Line Side Connections Per Pole | 1 |
Line Side Wire/Stud Size | 2 - #14CU/AL |
Load Side Connection Type | Screw Connection |
Load Side Connections Per Pole | 4 |
Load Side Wire/Stud Size | 10 - #18CU/AL |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Poles | 3 |
Package | Box |
RoHS Status | ROHS3 Compliant |
Type | Power Distribution Block |
Voltage - Rated | 600V |
Вес, г | 134 |
Техническая документация
Datasheet
pdf, 1337 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.