LFJ60060FBC, Fuse Holder Accessories CLASS J FUSE BLOCK 600V 60A COVER

LFJ60060FBC, Fuse Holder Accessories CLASS J FUSE BLOCK 600V 60A COVER
Изображения служат только для ознакомления,
см. техническую документацию
1752 шт., срок 7-9 недель
3 640 руб.
от 10 шт.3 180 руб.
от 100 шт.2 340 руб.
от 250 шт.1 968.69 руб.
Добавить в корзину 1 шт. на сумму 3 640 руб.
Альтернативные предложения1
Номенклатурный номер: 8004934657
Артикул: LFJ60060FBC
Бренд: Littelfuse

Описание

Circuit Protection\Fuse Holders\Fuse Holder Accessories
Protection Products for Panels

Safety, efficiency, and smart design are essential for panel designs. Littelfuse Protection Products for Panels feature a wide range of DIN-mountable control and circuit protection products designed for a variety of control product applications, including electrical control panels. Using quality parts within these control panels keeps equipment running longer, reducing maintenance repairs and downtime. Littelfuse Protection Products for Panels offer space-saving case sizes, plug-and-play setup, indication features on fuses and fuse holders, remote BLUETOOTH® communications, and more.

Технические параметры

Brand: Littelfuse
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Fuse Blocks, LFJ60060
Fuse Size / Group: Class J
Manufacturer: Littelfuse
Packaging: Bulk
Product Category: Fuse Holder Accessories
Product Type: Fuse Accessories
Product: Covers
Series: LF
Subcategory: Fuses
Type: J Class
Вес, г 61.57

Техническая документация

Datasheet
pdf, 1431 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.