LPWI252010H2R2T, Power Inductors - SMD 2.2uH 20% 1008
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3959 шт., срок 7-9 недель
150 руб.
от 10 шт. —
95 руб.
от 100 шт. —
67 руб.
от 1000 шт. —
50.28 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
LPWI Power InductorsLittelfuse LPWI Power Inductors offer compact and low profile dimensions, low losses, and high efficiency for power supply circuits based on thin-film photolithography technology. Littelfuse LPWI metal alloy composite thin-film power inductor enables high durability, reliability, quality, excellent temperature saturated characteristics, highly crafted miniaturization, and low-height profile.
Технические параметры
Application: | Power |
Brand: | Littelfuse |
Case Code - in: | 1008 |
Case Code - mm: | 2520 |
Core Material: | Metal Alloy Composite |
Core Type: | Thin Film |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Inductance: | 2.2 uH |
Lead Spacing: | 1.5 mm |
Manufacturer: | Littelfuse |
Maximum DC Current: | 2.3 A |
Maximum DC Resistance: | 97 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 1008(2520 metric) |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Series: | LPWI |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Type: | High Power Inductor |
Automotive | No |
Case Size | 1008 |
Core Material | Metal |
Inductance - (H) | 2.2u |
Inductance Test Frequency - (Hz) | 1M |
Maximum DC Current - (A) | 2.3 |
Maximum DC Resistance - (Ohm) | 0.097 |
Military | No |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Product Depth - (mm) | 2.2 |
Product Height - (mm) | 1 |
Product Length - (mm) | 2.7 |
Tolerance | 20% |
Вес, г | 0.12 |
Техническая документация
Datasheet
pdf, 1372 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.