LSIC2SD120D15, Schottky Diodes & Rectifiers 1200V 15A TO-263-2L SiC Schottky Diode

LSIC2SD120D15, Schottky Diodes & Rectifiers 1200V 15A TO-263-2L SiC Schottky Diode
Изображения служат только для ознакомления,
см. техническую документацию
367 шт., срок 6-8 недель
3 180 руб.
от 10 шт.2 770 руб.
от 25 шт.2 490 руб.
от 50 шт.2 403.71 руб.
Добавить в корзину 1 шт. на сумму 3 180 руб.
Номенклатурный номер: 8004934750
Артикул: LSIC2SD120D15
Бренд: Littelfuse

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
LSIC2SD GEN2 SiC Schottky Diodes

Littelfuse LSIC2SD GEN2 Silicon Carbide (SiC) Schottky Diodes provide improved efficiency, reliability, and thermal management in various applications. The diodes have an operating junction temperature of +175°C maximum. The positive temperature coefficient of the diodes supports safe operation and ease of paralleling. Other features of the Littelfuse LSIC2SD GEN2 SiC Schottky Diodes include high-surge capability and negligible reverse recovery current. The switching behavior of the diodes is extremely fast and temperature-independent. Compared to Si bipolar diodes, these diodes provide dramatically reduced switching losses. LSIC2SD GEN2 SiC Schottky Diodes are ideal for EV charging stations, solar inverters, switch-mode power supplies, and more. These diodes are available in a variety of packages and voltage/current ratings, including 650V (6A to 40A) and 1200V (5A to 40A).

Технические параметры

Brand: Littelfuse
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 800
If - Forward Current: 44 A
Ifsm - Forward Surge Current: 120 A
Ir - Reverse Current: 1 uA
Manufacturer: Littelfuse
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: TO-263-2
Pd - Power Dissipation: 214 W
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Silicon Carbide Diodes
Series: LSIC2SD
Subcategory: Diodes & Rectifiers
Technology: SiC
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 1.2 kV
Vrrm - Repetitive Reverse Voltage: 1.2 kV
Вес, г 1.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.