LSP10GI277S, LED Protection Devices LSP THERM PROTECTD VARISTOR

LSP10GI277S, LED Protection Devices LSP THERM PROTECTD VARISTOR
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 6-8 недель
5 670 руб.
от 12 шт.4 660 руб.
от 30 шт.4 270 руб.
Добавить в корзину 1 шт. на сумму 5 670 руб.
Номенклатурный номер: 8004934783
Артикул: LSP10GI277S
Бренд: Littelfuse

Описание

Circuit Protection\LED Protection Devices
LSP10 Surge Protection Modules
Littelfuse LSP10 Surge Protection Modules offer protection up to 20kA. The LSP10 is a thermally self-protected device specially designed for outdoor and commercial LED lighting fixtures for transient overvoltage protection. Using Littelfuse varistor technology, its built-in thermal disconnect function provides additional protection to prevent catastrophic failure and fire hazard even under the extreme circumstances of varistor end-of-life or sustaining overvoltage conditions. LSP10 Series connected option allows clear indication of thermal fault protection by disconnecting power to the luminaire.

Технические параметры

Brand: Littelfuse
Factory Pack Quantity: Factory Pack Quantity: 6
Manufacturer: Littelfuse
Mounting Style: Chassis Mount
Package / Case: Module
Packaging: Bulk
Product Category: LED Protection Devices
Product Type: LED Protectors
Series: LSP10GI
Subcategory: LED Protectors
Tradename: LSP

Техническая документация

Datasheet
pdf, 591 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.