MBR10150CT, Schottky Diodes & Rectifiers 2x 5A 150V Rectifier

MBR10150CT, Schottky Diodes & Rectifiers 2x 5A 150V Rectifier
Изображения служат только для ознакомления,
см. техническую документацию
108 шт., срок 6-8 недель
500 руб.
от 10 шт.450 руб.
от 100 шт.337 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8004934800
Артикул: MBR10150CT
Бренд: Littelfuse

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
MBR Schottky Barrier Rectifiers
Littelfuse MBR Schottky Barrier Rectifiers (Standard Schottky) are designed for commercial and industrial applications and suitable for high-frequency switch-mode power supplies. The MBR provides super-fast switching speed, very low forward voltage drop, high temperature, and low leakage performance. The rectifiers offer high reliability in high ambient temperatures or applications with minimal cooling available. The MBR minimize power loss and have greater efficiency during converter operation with super-fast switching speed and a very low forward voltage. Littelfuse MBR Schottky Barrier Rectifiers provide higher reliability in harsh, high-temperature environments.

Технические параметры

Brand: Littelfuse
Configuration: Dual Anode Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 20000
If - Forward Current: 10 A(2x5 A)
Ifsm - Forward Surge Current: 138 A
Ir - Reverse Current: 1 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: MBR
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 930 mV
Vr - Reverse Voltage: 150 V
Вес, г 6

Техническая документация

Datasheet MBR10150CT
pdf, 593 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.