MBRF10150CTL, Schottky Diodes & Rectifiers 2x 5A 150V Rectifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1506 шт., срок 6-8 недель
550 руб.
от 10 шт. —
430 руб.
от 100 шт. —
321 руб.
от 500 шт. —
257.37 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
MBR Schottky Barrier RectifiersLittelfuse MBR Schottky Barrier Rectifiers (Standard Schottky) are designed for commercial and industrial applications and suitable for high-frequency switch-mode power supplies. The MBR provides super-fast switching speed, very low forward voltage drop, high temperature, and low leakage performance. The rectifiers offer high reliability in high ambient temperatures or applications with minimal cooling available. The MBR minimize power loss and have greater efficiency during converter operation with super-fast switching speed and a very low forward voltage. Littelfuse MBR Schottky Barrier Rectifiers provide higher reliability in harsh, high-temperature environments.
Технические параметры
Brand: | Littelfuse |
Configuration: | Dual Anode Common Cathode |
Factory Pack Quantity: Factory Pack Quantity: | 20000 |
If - Forward Current: | 10 A(2x5 A) |
Ifsm - Forward Surge Current: | 138 A |
Ir - Reverse Current: | 1 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-3 |
Packaging: | Tube |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | MBR |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 930 mV |
Vr - Reverse Voltage: | 150 V |
California Prop 65 | Warning Information |
Current - Average Rectified (Io) (per Diode) | 5A |
Current - Reverse Leakage @ Vr | 1mA @ 150V |
Diode Configuration | 1 Pair Common Cathode |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | -55В°C ~ 150В°C |
Package | Tube |
Package / Case | TO-220-3 Isolated Tab |
RoHS Status | ROHS3 Compliant |
Series | MBR -> |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | ITO-220AB |
Voltage - DC Reverse (Vr) (Max) | 150V |
Voltage - Forward (Vf) (Max) @ If | 930mV @ 5A |
Вес, г | 6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.