P4KE22A, ESD Suppressors / TVS Diodes 18.8Vso 20.9Vbr

P4KE22A, ESD Suppressors / TVS Diodes 18.8Vso 20.9Vbr
Изображения служат только для ознакомления,
см. техническую документацию
4638 шт., срок 6-8 недель
150 руб.
от 10 шт.110 руб.
от 100 шт.63 руб.
от 500 шт.54.76 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8004935003
Артикул: P4KE22A
Бренд: Littelfuse

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
LED Lighting Solutions
Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Технические параметры

Brand: Littelfuse
Breakdown Voltage: 20.9 V
Clamping Voltage: 30.6 V
Factory Pack Quantity: Factory Pack Quantity: 5000
Ipp - Peak Pulse Current: 13.4 A
Manufacturer: Littelfuse
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-41-2
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 1.5 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: P4KE
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: Axial
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: 3.5 V
Working Voltage: 18.8 V
Вес, г 0.3

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.