PLED6UQ12, LED Protection Devices Uni 6V 3X3 2L

PLED6UQ12, LED Protection Devices Uni 6V 3X3 2L
Изображения служат только для ознакомления,
см. техническую документацию
5000 шт., срок 6-8 недель
280 руб.
от 10 шт.220 руб.
от 100 шт.157 руб.
от 500 шт.123.94 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8004935280
Артикул: PLED6UQ12
Бренд: Littelfuse

Описание

Circuit Protection\LED Protection Devices
LED Lighting Solutions
Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Технические параметры

Brand: Littelfuse
Breakdown Voltage: 16 V
Factory Pack Quantity: Factory Pack Quantity: 5000
Holding Current Ih Max: 30 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
On-State RMS Current - It RMS: 1 mA
On-State Voltage: 1.2 V
Package / Case: QFN-2
Product Category: LED Protection Devices
Product Type: LED Protectors
Product: LED Protectors
Rated Repetitive Off-State Voltage VDRM: 6 V
Series: PLEDxUx
Subcategory: LED Protectors
Tradename: PLED
Вес, г 0.14

Техническая документация

Datasheet
pdf, 825 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.