Q4006L4, Triacs 400V 6A 25-25-25mA

Q4006L4, Triacs 400V 6A 25-25-25mA
Изображения служат только для ознакомления,
см. техническую документацию
313 шт., срок 6-8 недель
650 руб.
от 10 шт.510 руб.
от 100 шт.380 руб.
от 250 шт.328.57 руб.
Добавить в корзину 1 шт. на сумму 650 руб.
Номенклатурный номер: 8004935364
Артикул: Q4006L4
Бренд: Littelfuse

Описание

Semiconductors\Discrete Semiconductors\Thyristors\Triacs
Q Series Switching Thyristors
Littelfuse Q Series Switching Thyristors are bidirectional, solid-state protection devices designed to handle loads from 0.8A to 40A RMS with 10mA, 25mA, and 50mA IGT in operating Quadrants I, II, III, and IV. Littelfuse developed the Q Series Switching Thyristors for a wide range of AC applications to control AC power either through full-cycle switching or phase control of current to the load element. Q Series devices are rated to block voltage in the OFF condition from 200V minimum with selected products capable of 1000V operation. Internally-constructed, isolated packages are available for ease of heat sinking with highest isolation voltage.

Технические параметры

Brand: Littelfuse
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Gate Trigger Current - Igt: 25 mA, 50 mA
Gate Trigger Voltage - Vgt: 2.5 V
Holding Current Ih Max: 50 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Non Repetitive On-State Current: 65 A, 80 A
Off-State Leakage Current @ VDRM IDRM: 50 uA
On-State RMS Current - It RMS: 6 A
On-State Voltage: 1.6 V
Package / Case: TO-220-2
Packaging: Tube
Part # Aliases: Q4006L4TP
Product Category: Triacs
Product Type: Triacs
Rated Repetitive Off-State Voltage VDRM: 400 V
Series: Qxx06xx
Subcategory: Thyristors
Вес, г 6

Техническая документация

Datasheet
pdf, 820 КБ

Дополнительная информация

Калькуляторы группы «Симисторы»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.