SE350, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350V 0.5 pf IMPL 1150 Volts @1Kv

SE350, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350V  0.5 pf IMPL 1150 Volts @1Kv
Изображения служат только для ознакомления,
см. техническую документацию
2675 шт., срок 7-9 недель
640 руб.
от 10 шт.570 руб.
от 50 шт.449 руб.
от 100 шт.391.58 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8004935807
Артикул: SE350
Бренд: Littelfuse

Описание

Circuit Protection\Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
SE Gas Discharge Tubes

Littelfuse SE Gas Discharge Tubes (GDTs) offer high surge ratings in a miniature PCB surface mountable package that measures only 3.2mm x 1.6mm x 1.6mm. The low insertion loss of the SE series makes it ideal for broadband equipment applications. The capacitance does not vary with voltage, and will not cause operational problems with ADSL2+, where capacitance variation across Tip and Ring is undesirable. These devices are extremely robust and are able to divert a 500A to 600A pulse in a miniature package 1206 without destruction.

Технические параметры

Brand: Littelfuse
DC Sparkover: 350 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Failsafe Protection Y/N: Failsafe Not Protected
Insulation Resistance: 1 GOhms
Manufacturer: Littelfuse
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Electrodes: 2 Electrode
Peak Pulse Current: 500 A
Product Category: Gas Discharge Tubes-GDTs/Gas Plasma Arrestors
Product Type: GDTs-Gas Discharge Tubes/Surge Arresters
Series: SE
Subcategory: GDTs-Gas Discharge Tubes
Technology: Gas Discharge Tubes
Termination Style: SMD/SMT
Вес, г 0.24

Техническая документация

Datasheet
pdf, 670 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.