SL0902A230SM, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP 5X5 230V Minitube 2 Term
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7465 шт., срок 7-9 недель
530 руб.
от 10 шт. —
480 руб.
от 50 шт. —
389 руб.
от 100 шт. —
348.37 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Альтернативные предложения1
Описание
Circuit Protection\Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
General Port Protection SolutionsLittelfuse General Port Protection provides a wide array of solutions for power and communication ports. Ports need protection from common electrical hazards such as lightning surges, induced power surges, power cross, electrical fast transient, electrostatic discharge, and short-circuits due to aging wire or installation errors. Littelfuse General Port Protection products are ideal for automotive, building automation, consumer electronics, and industrial applications.
Технические параметры
Brand: | Littelfuse |
DC Sparkover: | 230 V |
Diameter: | 5.4 mm |
Factory Pack Quantity: Factory Pack Quantity: | 900 |
Failsafe Protection Y/N: | Failsafe Not Protected |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +90 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Electrodes: | 2 Electrode |
Peak Pulse Current: | 5 kA |
Product Category: | Gas Discharge Tubes-GDTs/Gas Plasma Arrestors |
Product Type: | GDTs-Gas Discharge Tubes/Surge Arresters |
Series: | SL0902A |
Subcategory: | GDTs-Gas Discharge Tubes |
Technology: | Gas Discharge Tubes |
Termination Style: | SMD/SMT |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Failsafe Protection | No |
Maximum Capacitance @ 1MHz (pF) | 1.5 |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 550 |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 650 |
Maximum Operating Temperature (°C) | 90 |
Minimum Insulation Resistance @ 100V (GOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Electrodes | 2 |
Number of Terminals | 2 |
Packaging | Bulk |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 4.5 |
Termination Style | Solder Pad |
Typical AC Discharge Current @ 1s @ <= 10Times (A) | 5 |
Typical DC Sparkover Voltage @ 100V/s (V) | 230 |
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 5 |
Typical Impulse Life @ 10/1000us (Times) | 300 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.