SL1002A350SM, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 200-300V 5A MiniBeta 2 Term
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
193 шт., срок 7-9 недель
420 руб.
от 10 шт. —
310 руб.
от 100 шт. —
239 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Альтернативные предложения1
Описание
Circuit Protection\Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
Технические параметры
Brand: | Littelfuse |
DC Sparkover: | 350 V |
Diameter: | 6.2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Failsafe Protection Y/N: | Failsafe Not Protected |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +90 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Electrodes: | 2 Electrode |
Peak Pulse Current: | 5 kA |
Product Category: | Gas Discharge Tubes-GDTs/Gas Plasma Arrestors |
Product Type: | GDTs-Gas Discharge Tubes/Surge Arresters |
Series: | SL1002A |
Subcategory: | GDTs-Gas Discharge Tubes |
Technology: | Gas Discharge Tubes |
Termination Style: | SMD/SMT |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Mounting | Surface Mount |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 800 |
Maximum DC Holdover Voltage (V) | 135@150ms |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 900 |
Typical DC Sparkover Voltage @ 100V/s (V) | 350 |
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 10 |
Typical AC Discharge Current @ 1s @ <= 10Times (A) | 5 |
Minimum Insulation Resistance @ 100V (GOhm) | 1 |
Maximum Capacitance @ 1MHz (pF) | 1.2 |
Typical Impulse Life @ 10/1000us (Times) | 300 |
Number of Electrodes | 2 |
Termination Style | Solder Pad |
Terminal Pitch (mm) | 3.6 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Packaging | Tape and Reel |
Product Length (mm) | 4.1 |
Product Depth (mm) | 6.2 |
Product Height (mm) | 6.2 |
Failsafe Protection | No |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.