SMAJ5.0A, ESD Suppressors / TVS Diodes 400W 5V 5% Uni-Directional
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
168696 шт., срок 7-9 недель
110 руб.
от 10 шт. —
82 руб.
от 100 шт. —
35 руб.
от 1000 шт. —
23.23 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Альтернативные предложения4
Посмотреть аналоги10
Описание
Circuit Protection\ESD Suppressors / TVS Diodes
LED Lighting SolutionsLittelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.
Технические параметры
Brand: | Littelfuse |
Breakdown Voltage: | 6.4 V |
Clamping Voltage: | 9.2 V |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Ipp - Peak Pulse Current: | 43.5 A |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-214AC-2 |
Pd - Power Dissipation: | 3.3 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 400 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMAJ |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 30 kV |
Vesd - Voltage ESD Contact: | 30 kV |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 5 V |
Clamping Voltage Max | 9.2В |
Reverse Standoff Voltage | 5В |
Импульсная Рассеиваемая Мощность | 400Вт |
Количество Выводов | 2вывод(-ов) |
Линейка Продукции | SMAJ |
Максимальное Напряжение Пробоя | 7В |
Минимальное Значение Напряжения Пробоя | 6.4В |
Полярность Ограничителя Бросков Напряжения | Однонаправленный |
Стиль Корпуса Диода | SMA |
RoHS Compliant | Yes |
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 9.2V |
Maximum Operating Temperature | +150 °C |
Maximum Peak Pulse Current | 43.5A |
Maximum Reverse Leakage Current | 800µA |
Maximum Reverse Stand-off Voltage | 5V |
Minimum Breakdown Voltage | 6.4V |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AC(SMA) |
Peak Pulse Power Dissipation | 400W |
Pin Count | 2 |
Test Current | 10mA |
Width | 2.79mm |
Максимальная Рабочая Температура | 150°C |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
Lead Shape | J-Lead |
Maximum Clamping Voltage (V) | 9.2 |
Maximum Forward Voltage (V) | 3.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 43.5 |
Maximum Power Dissipation (mW) | 3300 |
Maximum Reverse Leakage Current (uA) | 800 |
Maximum Reverse Stand-Off Voltage (V) | 5 |
Minimum Breakdown Voltage (V) | 6.4 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Surge Current (A) | 60 |
Peak Pulse Power Dissipation (W) | 400 |
PPAP | No |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
Test Current (mA) | 10 |
Breakdown Voltage | 6.4V |
Peak Pulse Current (Ipp)@10/1000us | 43.5A |
Reverse Leakage Current (Ir) | 800uA |
Reverse Stand-Off Voltage (Vrwm) | 5V |
Type | TVS |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 997 КБ
Datasheet
pdf, 1015 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 819 КБ
Datasheet SMAJ12CA
pdf, 1167 КБ
Datasheet SMAJ12CA
pdf, 986 КБ
MDD(Microdiode Electronics) SMAJ85CA
pdf, 1167 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.