SMCJ150CA, ESD Suppressors / TVS Diodes 1.5kW 150V 5% Bi-Directional

Фото 1/5 SMCJ150CA, ESD Suppressors / TVS Diodes 1.5kW 150V 5% Bi-Directional
Изображения служат только для ознакомления,
см. техническую документацию
122021 шт., срок 7-9 недель
170 руб.
от 10 шт.150 руб.
от 100 шт.91 руб.
от 500 шт.73.19 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Альтернативные предложения2
Номенклатурный номер: 8004936188
Артикул: SMCJ150CA
Бренд: Littelfuse

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
Описание Диод: TVS, 1,5кВт, 176В, 6,2А, двунаправленный, ±5%, DO214AB Характеристики
Категория Диод
Тип защитный

Технические параметры

Brand: Littelfuse
Breakdown Voltage: 167 V
Clamping Voltage: 243 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 6.2 A
Manufacturer: Littelfuse
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: DO-214AB-2
Pd - Power Dissipation: 6.5 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 1.5 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMCJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: 3.5 V
Working Voltage: 150 V
Automotive No
Configuration Single
Direction Type Bi-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Clamping Voltage (V) 243
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 6.2
Maximum Power Dissipation (mW) 6500
Maximum Reverse Leakage Current (uA) 1
Maximum Reverse Stand-Off Voltage (V) 150
Minimum Breakdown Voltage (V) 167
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 1500
Pin Count 2
PPAP No
Standard Package Name DO-214-AB
Supplier Package SMC
Test Current (mA) 1
Clamping Voltage Max 243В
Reverse Standoff Voltage 150В
Импульсная Рассеиваемая Мощность 1.5кВт
Количество Выводов 2вывод(-ов)
Линейка Продукции SMCJ
Максимальная Рабочая Температура 150°C
Максимальное Напряжение Пробоя 185В
Минимальное Значение Напряжения Пробоя 167В
Полярность Ограничителя Бросков Напряжения Двунаправленный
Стиль Корпуса Диода SMC
Тип Монтажа Диода SMD(Поверхностный Монтаж)
Applications General Purpose
Bidirectional Channels 1
Capacitance @ Frequency -
Category Circuit Protection
Current - Peak Pulse (10/1000µs) 6.2A
Family TVS-Diodes
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
Mounting Type Surface Mount
Online Catalog SMCJ Series
Operating Temperature -55°C ~ 150°C(TJ)
Other Names SMCJ150CALFDKR
Package / Case DO-214AB, SMC
Power - Peak Pulse 1500W(1.5kW)
Power Line Protection No
Product Training Modules Transient Voltage Suppression(TVS)Diodes
Series SMCJ
Standard Package 1
Supplier Device Package DO-214AB(SMCJ)
Type Zener
Unidirectional Channels -
Voltage - Breakdown (Min) 167V
Voltage - Clamping (Max) @ Ipp 243V
Voltage - Reverse Standoff (Typ) 150V
Breakdown Voltage Max. 185 V
Breakdown Voltage Min. 167 V
Clamping Voltage 243 V
MSL Level-1
Operating Temperature Max. 150 °C
Operating Temperature Min. -55 °C
Package Type DO-214AB
Peak Pulse Current 6.2 A
Peak Pulse Power Dissipation 1.5 kW
Pins 2
Reflow Temperature Max. 217 °C
Reverse Leakage Current Max. 1 uA
Reverse Stand-off Voltage Max. 150 V
Voltage ESD Air Gap Max. 15 kV
Voltage ESD Contact Max. 8 kV
Breakdown Voltage 167V
Maximum Clamping Voltage 243V
Peak Pulse Current (Ipp)@10/1000us 6.2A
Peak Pulse Power Dissipation (Ppp)@10/1000us 1.5kW
Reverse Stand-Off Voltage (Vrwm) 150V
Вес, г 0.21

Техническая документация

Datasheet
pdf, 1001 КБ
Datasheet
pdf, 961 КБ
Datasheet
pdf, 1019 КБ
Datasheet
pdf, 995 КБ
Datasheet
pdf, 1009 КБ
Datasheet
pdf, 1519 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.