V111HB34, Varistors HIGH ENERGY PCB USE

V111HB34, Varistors HIGH ENERGY PCB USE
Изображения служат только для ознакомления,
см. техническую документацию
120 шт., срок 7-9 недель
2 580 руб.
от 10 шт.2 220 руб.
от 30 шт.1 980 руб.
от 120 шт.1 593.54 руб.
Добавить в корзину 1 шт. на сумму 2 580 руб.
Номенклатурный номер: 8004936997
Артикул: V111HB34
Бренд: Littelfuse

Описание

Circuit Protection\Varistors
Varistors
Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70.000A, and peak energy ratings from 0.01J to 10.000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.

Технические параметры

Brand: Littelfuse
Capacitance: 0.0116 uF
Clamping Voltage: 288 V
Diameter: 34 mm
Factory Pack Quantity: Factory Pack Quantity: 30
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Bulk
Peak Surge Current: 40 kA
Product Category: Varistors
Product Type: Varistors
Product: MOVs
Series: HB34
Subcategory: Varistors
Surge Energy Rating: 220 J
Termination Style: Radial
Varistor Voltage: 173 V
Voltage Rating AC: 125 VAC
Voltage Rating DC: 148 VDC

Техническая документация

Datasheet
pdf, 917 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.