V14P25P, Varistors 25V 14mm Phenolic UltraMOV

V14P25P, Varistors 25V 14mm Phenolic UltraMOV
Изображения служат только для ознакомления,
см. техническую документацию
1705 шт., срок 6-8 недель
250 руб.
от 10 шт.210 руб.
от 100 шт.156 руб.
от 600 шт.111.23 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8004937096
Артикул: V14P25P
Бренд: Littelfuse

Описание

Circuit Protection\Varistors
General Port Protection Solutions
Littelfuse General Port Protection provides a wide array of solutions for power and communication ports. Ports need protection from common electrical hazards such as lightning surges, induced power surges, power cross, electrical fast transient, electrostatic discharge, and short-circuits due to aging wire or installation errors. Littelfuse General Port Protection products are ideal for automotive, building automation, consumer electronics, and industrial applications.

Технические параметры

Brand: Littelfuse
Capacitance: 6200 pF
Clamping Voltage: 77 V
Current Rating: 10 A
Diameter: 14 mm
Factory Pack Quantity: Factory Pack Quantity: 700
Lead Spacing: 8.5 mm
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Peak Surge Current: 4 kA
Product Category: Varistors
Product Type: Varistors
Product: MOV
Series: LV UltraMOV
Subcategory: Varistors
Surge Energy Rating: 25 J
Termination Style: Radial
Tradename: UltraMOV
Type: Radial Leaded Varistors
Varistor Voltage: 39 V
Voltage Rating AC: 25 VAC
Voltage Rating DC: 31 VDC
Вес, г 2.53

Техническая документация

Datasheet
pdf, 1562 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.