V220MT4B, Varistors 132V 100A 21pF

V220MT4B, Varistors 132V 100A 21pF
Изображения служат только для ознакомления,
см. техническую документацию
5000 шт., срок 7-9 недель
270 руб.
от 10 шт.210 руб.
от 100 шт.156 руб.
от 500 шт.119.66 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8004937227
Артикул: V220MT4B
Бренд: Littelfuse

Описание

Circuit Protection\Varistors
Varistors
Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70.000A, and peak energy ratings from 0.01J to 10.000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.

Технические параметры

Brand: Littelfuse
Capacitance: 21 pF
Clamping Voltage: 360 V
Diameter: 3 mm
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Peak Surge Current: 100 A
Product Category: Varistors
Product Type: Varistors
Product: MOVs
Series: MT
Subcategory: Varistors
Surge Energy Rating: 0.9 J
Termination Style: Radial
Varistor Voltage: 220 V
Voltage Rating AC: 138 VAC
Voltage Rating DC: 191 VDC
Вес, г 1

Техническая документация

Datasheet
pdf, 945 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.