T0054480299, Soldering Irons XHT E SOLDERING TIP CHISEL 7.6 X 1.5

Фото 1/4 T0054480299, Soldering Irons XHT E SOLDERING TIP CHISEL 7.6 X 1.5
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
4 740 руб.
Добавить в корзину 1 шт. на сумму 4 740 руб.
Номенклатурный номер: 8004937962
Артикул: T0054480299
Бренд: Weller Tools

Описание

Tools & Supplies\Soldering\Soldering Irons
Weller WX Solder System

Weller WX Solder System from Apex Tool Group features a glass touch screen, intuitive user interface, energy-saving sleep mode, and multi-language display. The glass capacitive touch screen has a patented antistatic, chemical- and temperature-resistant coating. The multi-language menu is accessed via a turn and click control wheel with a finger guide and enter key. WX2 is a dual digital unit with a 120W rating when two irons are used simultaneously, and a 200W rating for single-iron use. A multi-purpose USB port facilitates easy firmware updates, parameter settings, monitoring, and personalization.

Технические параметры

Brand: Weller
Description/Function: Chisel solder tip
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 110 VAC
Manufacturer: Apex Tool Group
Part # Aliases: T0054480299
Product Category: Soldering Irons
Product Type: Soldering Irons
Product: Soldering Tips
Subcategory: Solder & Equipment
Tip Size: 0.3 in x 0.06 in
Type: Chisel
For Use With WP200 & WXP200 Soldering Irons
Model Number XHT E
Tip Series XHTE
Tip Shape Screwdriver
Tip Size 7.6 mm

Техническая документация

Datasheet
pdf, 447 КБ
Datasheet T0054313299|3
pdf, 5378 КБ
Datasheet T0054426899
pdf, 1544 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.