XNT 1SC

XNT 1SC
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 6-8 недель
5 290 руб.
Добавить в корзину 1 шт. на сумму 5 290 руб.
Альтернативные предложения1
Номенклатурный номер: 8004937967
Бренд: Weller Tools

Описание

Tools & Supplies\Soldering\Soldering Irons
WX Series Solder System
Apex Tool Group WX Series Solder System features a glass touch screen, intuitive user interface, energy-saving sleep mode, and multi-language display. The glass capacitive tough screen has a patented anti-static, chemical and temperature resistant coating. The multi-language menu is accessed via a turn and click control wheel with finger guide and enter key. WX2 is a dual digital unit with a 120 watt rating when two irons are used simultaneously, and a 200 watt rating for single iron use. A multi-purpose USB port facilitates easy firmware updates, parameter setting, monitoring, and personalization. All Weller WX compatible tools have an integrated sensor system, customized bit calibration independent of the base station, a built-in signal reader, and internal memory. A wide selection of soldering tips and other Weller soldering accessories, such as fume extraction systems and heating plates, complete the system for a total soldering solution. for more information.

Технические параметры

Brand: Weller
Description/Function: Chisel tip
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Apex Tool Group
Part # Aliases: T0054486299
Product Category: Soldering Irons
Product Type: Soldering Irons
Product: Soldering Tips
Subcategory: Solder & Equipment
Tip Size: 0.4 mm
Type: Chisel
Вес, г 32

Техническая документация

Datasheet XNT D
pdf, 495 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.