DSC1001BI5-014.7456, Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -40C-85C

DSC1001BI5-014.7456, Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -40C-85C
Изображения служат только для ознакомления,
см. техническую документацию
750 руб.
от 25 шт.580 руб.
Добавить в корзину 1 шт. на сумму 750 руб.
Посмотреть аналоги2
Номенклатурный номер: 8004938078
Артикул: DSC1001BI5-014.7456

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Clock and Timing Solutions

Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.

Технические параметры

Brand: Microchip Technology
Current Rating: 10.8 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 72
Frequency Stability: 10 PPM
Frequency: 14.7456 MHz
Load Capacitance: 40 pF
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Format: CMOS
Package / Case: CDFN-4
Packaging: Tube
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Series: DSC1001
Subcategory: Oscillators
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT

Техническая документация