DSC1001DE2-027.0000, Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -20C-70C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 25 шт. —
310 руб.
от 100 шт. —
284 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Clock and Timing SolutionsMicrochip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.
Технические параметры
Brand: | Microchip Technology |
Current Rating: | 10.8 mA |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 140 |
Frequency Stability: | 25 PPM |
Frequency: | 27 MHz |
Load Capacitance: | 40 pF |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Format: | CMOS |
Package / Case: | CDFN-4 |
Packaging: | Tube |
Product Category: | Standard Clock Oscillators |
Product Type: | MEMS Oscillators |
Series: | DSC1001 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.8 V |
Termination Style: | SMD/SMT |
Base Product Number | DSC1001 -> |
Base Resonator | MEMS |
Current - Supply (Max) | 8mA |
ECCN | EAR99 |
Frequency | 27MHz |
Frequency Stability | В±25ppm |
Function | Standby (Power Down) |
Height - Seated (Max) | 0.035"" (0.90mm) |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -20В°C ~ 70В°C |
Output | CMOS |
Package | Tube |
Package / Case | 4-SMD, No Lead |
Ratings | AEC-Q100 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.098"" L x 0.079"" W (2.50mm x 2.00mm) |
Type | XO (Standard) |
Voltage - Supply | 1.8 ~ 3.3V |