PIC32MZ2048ECM100-I/PF, 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash Ethernet, Crypto&CA

PIC32MZ2048ECM100-I/PF, 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash Ethernet, Crypto&CA
Изображения служат только для ознакомления,
см. техническую документацию
4 740 руб.
от 25 шт.3 870 руб.
Добавить в корзину 1 шт. на сумму 4 740 руб.
Номенклатурный номер: 8004938449
Артикул: PIC32MZ2048ECM100-I/PF

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
PIC32 32-Bit Microcontrollers (MCUs)
Microchip Technology PIC32 32-Bit Microcontrollers (MCUs) deliver 32-bit performance and more memory to solve increasingly complex embedded system design challenges. Microchip PIC32 MCUs feature an up to 80MHz, 1.65 DMIPS/MHz MIPS32® M4K® core, 32KB to 512KB Flash, and 4KB to 128KB RAM for data and program execution. These high-performance MCUs give provide the processing power, memory, and peripherals for the most advanced applications. With free software, low-cost development tools, pin/peripheral compatibility from 16-bit product lines, the PIC32 MCUs bring cost-effective designs to market in the shortest time possible.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: MIPS32 microAptiv
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: JTAG, I2C, PMP, SPI, SQI, UART, USB
Manufacturer: Microchip
Maximum Clock Frequency: 200 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 40 Channel
Number of I/Os: 78 I/O
Number of Timers/Counters: 9 Timer
Package / Case: TQFP-100
Packaging: Tray
Processor Series: PIC32MZ EC
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Program Memory Size: 2 MB
Program Memory Type: Flash
Series: PIC32MZEC
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: MIPS32
Вес, г 0.66

Техническая документация

Datasheet
pdf, 4816 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем