PIC32MZ2048ECM100-I/PT, 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash Ethernet, Crypto&CAN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 570 руб.
от 25 шт. —
3 730 руб.
от 119 шт. —
3 150 руб.
Добавить в корзину 1 шт.
на сумму 4 570 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
PIC32MZ EC Series Embedded Connectivity MCUsMicrochip Technology PIC32MZ EC Series Embedded Connectivity Microcontrollers are 32-bit MCUs with integrated audio and graphics interfaces, high-speed USB hub, Ethernet, and advanced analog features. The PIC32MZEC Series includes up to 2MB live-update flash and up to 512KB SRAM. Targeted at embedded connectivity and IoT applications, these devices are offered with various package options for design flexibility.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | MIPS32 microAptiv |
Data Bus Width: | 32 bit |
Data RAM Size: | 512 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 119 |
Interface Type: | JTAG, I2C, PMP, SPI, SQI, UART, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 200 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 40 Channel |
Number of I/Os: | 78 I/O |
Number of Timers/Counters: | 9 Timer |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Processor Series: | PIC32MZ EC |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Program Memory Size: | 2 MB |
Program Memory Type: | Flash |
Series: | PIC32MZEC |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.8 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | MIPS32 |
ADC Channels | 40 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 2 |
Core Architecture | PIC |
Data Memory Size | 512KB |
Data Retention (Year) | 20 |
Device Core | PIC |
ECCN (US) | 5A002.a.1 |
Ethernet | 1 |
EU RoHS | Compliant |
Family Name | PIC32 |
I2C | 5 |
I2S | 6 |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/I2S/SPI/UART/USB |
Key Size | 128bit@AES/192bit@AES/256bit@AES |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 200 |
Maximum CPU Frequency (MHz) | 200 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Endurance (Cycles) | 20000 |
Minimum Operating Supply Voltage (V) | 2.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 9 |
Number of ADCs | Single |
Number of I/Os | 78 |
Packaging | Tray |
Parallel Master Port | Yes |
Part Status | NRND |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Program Memory Size | 2MB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 512KB |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 6 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Timers Channels | 9/9/9 |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 6 |
USB | 1 |
Watchdog | 1 |
ADCs | 40x10 bit |
Data Bus Width | 32bit |
Maximum Frequency | 200MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 5 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 9 |
Number of SPI Channels | 6 |
Number of UART Channels | 6 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pulse Width Modulation | 9(Compare/PWM) |
Typical Operating Supply Voltage | 2.3 → 3.6 V |
USB Channels | 1 |
Width | 12mm |
Вес, г | 0.66 |
Техническая документация
Datasheet
pdf, 4816 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 38357 КБ
Datasheet
pdf, 12023 КБ
Datasheet PIC32MZ2048ECH100-I/PT
pdf, 9080 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем