PIC32MZ2048ECM144-I/PL, 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash Ethernet, Crypto&CAN

PIC32MZ2048ECM144-I/PL, 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash Ethernet, Crypto&CAN
Изображения служат только для ознакомления,
см. техническую документацию
5 160 руб.
Добавить в корзину 1 шт. на сумму 5 160 руб.
Номенклатурный номер: 8004938452
Артикул: PIC32MZ2048ECM144-I/PL

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: MIPS32 microAptiv
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 60
Interface Type: JTAG, I2C, PMP, SPI, SQI, UART, USB
Manufacturer: Microchip
Maximum Clock Frequency: 200 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 48 Channel
Number of I/Os: 120 I/O
Number of Timers/Counters: 9 Timer
Package / Case: LQFP-144
Packaging: Tray
Processor Series: PIC32MZ EC
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Program Memory Size: 2 MB
Program Memory Type: Flash
Series: PIC32MZEC
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: MIPS32
ADC Resolution 12 bit
Brand Microchip Technology
Core MIPS32 microAptiv MPU
Data Bus Width 32 bit
Data RAM Size 512 kB
Data RAM Type RAM
Factory Pack Quantity 60
Interface Type JTAG, I2C, PMP, SPI, SQI, UART, USB
Manufacturer Microchip
Maximum Clock Frequency 200 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 48
Number of I/Os 120 I/O
Number of Timers/Counters 9 Timer
Operating Supply Voltage 2.2 V to 3.6 V
Package / Case LQFP-144
Packaging Bulk
Processor Series PIC32MZ EC
Product Category 32-bit Microcontrollers-MCU
Program Memory Size 2 MB
Program Memory Type Flash
RoHS Details
Вес, г 1.29

Техническая документация

Datasheet
pdf, 4816 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем