PIC24FJ128GL406-I/MR, 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, LCD, 60-pin

PIC24FJ128GL406-I/MR, 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, LCD, 60-pin
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
от 25 шт.870 руб.
от 120 шт.736 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8004938872
Артикул: PIC24FJ128GL406-I/MR

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\16-bit Microcontrollers - MCU
16-Bit PIC24 MCUs & dsPIC DSCs Microchip Technology 16-Bit PIC24 Microcontrollers (MCUs) and dsPIC Digital Signal Controllers (DSCs) offer high-performance, low-power consumption, flexible peripherals, and a complete development ecosystem of software and hardware tools to speed application development. With specialized peripherals for motor control, digital power conversion, low power security, and advanced analog integration, the Microchip Technology 16-Bit portfolio offers a good balance between low power and high performance. The broad product line includes everything from eXtreme Low Power (XLP) microcontrollers to high-performance dual-core digital signal controllers.

Технические параметры

ADC Resolution: 10 bit, 12 bit
Brand: Microchip Technology
DAC Resolution: 10 bit
Data Bus Width: 16 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Factory Pack Quantity: 40
Interface Type: I2C, SPI, UART, USB
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 54 I/O
Number of Timers/Counters: 5 Timer
Package/Case: QFN-64
Packaging: Tube
Processor Series: PIC24
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: USB MCUs
Program Memory Size: 128 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Watchdog Timers: Watchdog Timer, Windowed

Техническая документация

Datasheet
pdf, 9400 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем