PIC24FJ128GL406-I/PT, 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, LCD, 64-pin

PIC24FJ128GL406-I/PT, 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, LCD, 64-pin
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
от 25 шт.890 руб.
от 100 шт.743 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Номенклатурный номер: 8004938873
Артикул: PIC24FJ128GL406-I/PT

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\16-bit Microcontrollers - MCU
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

ADC Resolution: 10 bit, 12 bit
Brand: Microchip Technology
Core: PIC24F
DAC Resolution: 10 bit
Data Bus Width: 16 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: I2C, SPI, UART, USB
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 54 I/O
Number of Timers/Counters: 5 Timer
Package / Case: TQFP-64
Packaging: Tray
Processor Series: PIC24
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: USB MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Series: PIC24FJ
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Watchdog Timers: Watchdog Timer, Windowed

Техническая документация

Datasheet
pdf, 9400 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем